


- Manufacturer
- MFR.Part #
- 25ZLG100MEFCT16.3X11
- JLCPCB Part #
- C472886
- Package
- Plugin,D6.3xL11mm
- Description
- 100uF 11mm 2.5mm 2000hrs@105℃ 25V 6.3mm 65mΩ@100kHz 760mA@100kHz ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Rubycon | |
| Package | Plugin,D6.3xL11mm | |
| Lifetime | 2000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 65mΩ@100kHz | |
| Voltage Rating | 25V | |
| Pin Spacing | 2.5mm | |
| Height - Seated (Max) | 11mm | |
| Tolerance | ±20% | |
| Capacitance | 100uF | |
| Ripple Current | 760mA@100kHz | |
| Diameter | 6.3mm |

* Images are for reference only
25ZLG100MEFCT16.3X11
Extended- Manufacturer
- MFR.Part #
- 25ZLG100MEFCT16.3X11
- JLCPCB Part #
- C472886
- Package
- Plugin,D6.3xL11mm
- Description
- 100uF 11mm 2.5mm 2000hrs@105℃ 25V 6.3mm 65mΩ@100kHz 760mA@100kHz ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 25ZLG100MEFCT16.3X11
- JLCPCB Part #
- C472886
- Package
- Plugin,D6.3xL11mm
- Description
- 100uF 11mm 2.5mm 2000hrs@105℃ 25V 6.3mm 65mΩ@100kHz 760mA@100kHz ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
25ZLG100MEFCT16.3X11 Specifications
25ZLG100MEFCT16.3X11 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Rubycon | |
| Package | Plugin,D6.3xL11mm | |
| Lifetime | 2000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 65mΩ@100kHz | |
| Voltage Rating | 25V | |
| Pin Spacing | 2.5mm | |
| Height - Seated (Max) | 11mm | |
| Tolerance | ±20% | |
| Capacitance | 100uF | |
| Ripple Current | 760mA@100kHz | |
| Diameter | 6.3mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 25ZLG100MEFCT16.3X11. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

25ZLG100MEFCT16.3X11 Schematic Symbol & PCB Footprint
The 25ZLG100MEFCT16.3X11 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.