



- Manufacturer
- MFR.Part #
- SI2333
- JLCPCB Part #
- C47283672
- Package
- SOT-23
- Description
- 1.1W 1.275nF 12V 1V 21nC@4.5V 236pF 255pF 45mΩ@2.5V 6A SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | TWGMC | |
| Package | SOT-23 | |
| Input Capacitance(Ciss) | 1.275nF | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Gate Charge(Qg) | 21nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 236pF | |
| Current - Continuous Drain(Id) | 6A | |
| Drain to Source Voltage | 12V | |
| Output Capacitance(Coss) | 255pF | |
| Pd - Power Dissipation | 1.1W | |
| RDS(on) | 45mΩ@2.5V |

* Images are for reference only
SI2333
Extended- Manufacturer
- MFR.Part #
- SI2333
- JLCPCB Part #
- C47283672
- Package
- SOT-23
- Description
- 1.1W 1.275nF 12V 1V 21nC@4.5V 236pF 255pF 45mΩ@2.5V 6A SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SI2333
- JLCPCB Part #
- C47283672
- Package
- SOT-23
- Description
- 1.1W 1.275nF 12V 1V 21nC@4.5V 236pF 255pF 45mΩ@2.5V 6A SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI2333 Specifications
SI2333 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | TWGMC | |
| Package | SOT-23 | |
| Input Capacitance(Ciss) | 1.275nF | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Gate Charge(Qg) | 21nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 236pF | |
| Current - Continuous Drain(Id) | 6A | |
| Drain to Source Voltage | 12V | |
| Output Capacitance(Coss) | 255pF | |
| Pd - Power Dissipation | 1.1W | |
| RDS(on) | 45mΩ@2.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI2333. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI2333 Documents
SI2333 datasheets or manufacturer documentation.
SI2333 Schematic Symbol & PCB Footprint
The SI2333 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.