Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 52TC T8AH250V
52TC T8AH250V
Extended
* Images are for reference only
52TC T8AH250V
Attributes
Value
Manufacturer
Hongda
MFR.Part #
52TC T8AH250V
JLCPCB Part #
C47278826
Package
SMD,D5.2xL20mm
Description
-55℃~+125℃ 1310 20mm 250V 35A@250VAC 5mm 8A Ceramic Tube Fuse SMD,D5.2xL20mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerHongda
PackageSMD,D5.2xL20mm
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Melting I2t1310
Length20mm
Interrupt Rating35A@250VAC
Diameter (φD)5mm
Current Rating8A
Voltage Rating (DC)250V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 52TC T8AH250V
52TC T8AH250V

* Images are for reference only

52TC T8AH250V

Extended
Manufacturer

Hongda

MFR.Part #
52TC T8AH250V
JLCPCB Part #
C47278826
Package
SMD,D5.2xL20mm
Description
-55℃~+125℃ 1310 20mm 250V 35A@250VAC 5mm 8A Ceramic Tube Fuse SMD,D5.2xL20mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

52TC T8AH250V

* Images are for reference only

52TC T8AH250V
Extended
Manufacturer

Hongda

MFR.Part #
52TC T8AH250V
JLCPCB Part #
C47278826
Package
SMD,D5.2xL20mm
Description
-55℃~+125℃ 1310 20mm 250V 35A@250VAC 5mm 8A Ceramic Tube Fuse SMD,D5.2xL20mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

52TC T8AH250V Specifications

52TC T8AH250V technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerHongda
PackageSMD,D5.2xL20mm
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Melting I2t1310
Length20mm
Interrupt Rating35A@250VAC
Diameter (φD)5mm
Current Rating8A
Voltage Rating (DC)250V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 52TC T8AH250V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

52TC T8AH250V Schematic Symbol & PCB Footprint

The 52TC T8AH250V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.