Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. STCMB1TR
STCMB1TR - 1
STCMB1TR - 2
STCMB1TR - 3
Extended1/3
* Images are for reference only
STCMB1TR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STCMB1TR
JLCPCB Part #
C472579
Package
SOIC-20-300mil
Description
-40℃~+150℃ 10V~20V 500kHz 51% 600mW 800V Boost、Half-Bridge CRM Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft-start、High voltage direct start、Brown-in/Brown-out detection、Light load efficient mode、X-capacitor discharge、Under-voltage lockout Secondary-Side Feedback SOIC-20-300mil AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerSTMicroelectronics
PackageSOIC-20-300mil
Operating Temperature-40℃~+150℃
Frequency - Switching500kHz
Voltage - Supply10V~20V
Duty Cycle(Max)51%
Feedback SystemSecondary-Side Feedback
Working ModeCRM
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Soft-start、High voltage direct start、Brown-in/Brown-out detection、Light load efficient mode、X-capacitor discharge、Under-voltage lockout
TopologyBoost、Half-Bridge
Pd - Power Dissipation600mW
Voltage - Breakdown800V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. STCMB1TR
STCMB1TR

* Images are for reference only

STCMB1TR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STCMB1TR
JLCPCB Part #
C472579
Package
SOIC-20-300mil
Description
-40℃~+150℃ 10V~20V 500kHz 51% 600mW 800V Boost、Half-Bridge CRM Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft-start、High voltage direct start、Brown-in/Brown-out detection、Light load efficient mode、X-capacitor discharge、Under-voltage lockout Secondary-Side Feedback SOIC-20-300mil AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STCMB1TR

* Images are for reference only

STCMB1TR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STCMB1TR
JLCPCB Part #
C472579
Package
SOIC-20-300mil
Description
-40℃~+150℃ 10V~20V 500kHz 51% 600mW 800V Boost、Half-Bridge CRM Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft-start、High voltage direct start、Brown-in/Brown-out detection、Light load efficient mode、X-capacitor discharge、Under-voltage lockout Secondary-Side Feedback SOIC-20-300mil AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STCMB1TR Specifications

STCMB1TR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerSTMicroelectronics
PackageSOIC-20-300mil
Operating Temperature-40℃~+150℃
Frequency - Switching500kHz
Voltage - Supply10V~20V
Duty Cycle(Max)51%
Feedback SystemSecondary-Side Feedback
Working ModeCRM
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Soft-start、High voltage direct start、Brown-in/Brown-out detection、Light load efficient mode、X-capacitor discharge、Under-voltage lockout
TopologyBoost、Half-Bridge
Pd - Power Dissipation600mW
Voltage - Breakdown800V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STCMB1TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STCMB1TR Documents

STCMB1TR datasheets or manufacturer documentation.

Datasheet: STCMB1TR Datasheet (PDF)

STCMB1TR Schematic Symbol & PCB Footprint

The STCMB1TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.