


- Manufacturer
- MFR.Part #
- STB35N60DM2
- JLCPCB Part #
- C472576
- Package
- D2PAK
- Description
- -55℃~+150℃ 1 N-channel 2.4nF 2.8pF 210W 28A 3V 54nC@10V 600V 94mΩ@10V D2PAK MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | STMicroelectronics | |
| Package | D2PAK | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 2.4nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Gate Charge(Qg) | 54nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.8pF | |
| Current - Continuous Drain(Id) | 28A | |
| Drain to Source Voltage | 600V | |
| Pd - Power Dissipation | 210W | |
| RDS(on) | 94mΩ@10V |

* Images are for reference only
STB35N60DM2
Extended- Manufacturer
- MFR.Part #
- STB35N60DM2
- JLCPCB Part #
- C472576
- Package
- D2PAK
- Description
- -55℃~+150℃ 1 N-channel 2.4nF 2.8pF 210W 28A 3V 54nC@10V 600V 94mΩ@10V D2PAK MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- STB35N60DM2
- JLCPCB Part #
- C472576
- Package
- D2PAK
- Description
- -55℃~+150℃ 1 N-channel 2.4nF 2.8pF 210W 28A 3V 54nC@10V 600V 94mΩ@10V D2PAK MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STB35N60DM2 Specifications
STB35N60DM2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | STMicroelectronics | |
| Package | D2PAK | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 2.4nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Gate Charge(Qg) | 54nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.8pF | |
| Current - Continuous Drain(Id) | 28A | |
| Drain to Source Voltage | 600V | |
| Pd - Power Dissipation | 210W | |
| RDS(on) | 94mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STB35N60DM2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

STB35N60DM2 Documents
STB35N60DM2 datasheets or manufacturer documentation.
Datasheet: STB35N60DM2 Datasheet (PDF)
STB35N60DM2 Schematic Symbol & PCB Footprint
The STB35N60DM2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.