


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | STMicroelectronics | |
| Package | TQFP-64-EP(10x10) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 2.2A | |
| Input Voltage | 6V~18V | |
| Features | Built-in LDO regulator、Overcurrent Protection、Output voltage tracking | |
| Output Voltage | 5V | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L9177ATR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | STMicroelectronics | |
| Package | TQFP-64-EP(10x10) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 2.2A | |
| Input Voltage | 6V~18V | |
| Features | Built-in LDO regulator、Overcurrent Protection、Output voltage tracking | |
| Output Voltage | 5V | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L9177ATR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L9177ATR datasheets or manufacturer documentation.
Datasheet: L9177ATR Datasheet (PDF)
The L9177ATR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.