


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | GXCAS | |
| Package | TO-92 | |
| Standby Current | 1uA | |
| Voltage - Supply | 2.5V~5.5V | |
| Tolerance | ±0.4℃ | |
| Temperature Conversion Time | 400ms | |
| Interface | 1-Wire Bus | |
| Temperature Resolution | 12bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GX18B20 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | GXCAS | |
| Package | TO-92 | |
| Standby Current | 1uA | |
| Voltage - Supply | 2.5V~5.5V | |
| Tolerance | ±0.4℃ | |
| Temperature Conversion Time | 400ms | |
| Interface | 1-Wire Bus | |
| Temperature Resolution | 12bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GX18B20. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GX18B20 datasheets or manufacturer documentation.
Datasheet: GX18B20 Datasheet (PDF)
The GX18B20 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.