Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. AFE4403YZPR
AFE4403YZPR - 1
AFE4403YZPR - 2
AFE4403YZPR - 3
Extended1/3
* Images are for reference only
AFE4403YZPR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
AFE4403YZPR
JLCPCB Part #
C471876
Package
DSBGA-36
Description
-20℃~+70℃ 105dB 22 2V~3.6V DSBGA-36 Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
ManufacturerTexas Instruments
PackageDSBGA-36
Clock Frequency4MHz~60MHz、8MHz
Operating Temperature-20℃~+70℃
S/N Ratio105dB
Voltage - Supply2V~3.6V
Resolution(Bits)22
FeaturesProgrammable gain、Fault detection
Number of channels1
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. AFE4403YZPR
AFE4403YZPR

* Images are for reference only

AFE4403YZPR

Extended
Manufacturer

Texas Instruments

MFR.Part #
AFE4403YZPR
JLCPCB Part #
C471876
Package
DSBGA-36
Description
-20℃~+70℃ 105dB 22 2V~3.6V DSBGA-36 Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AFE4403YZPR

* Images are for reference only

AFE4403YZPR
Extended
Manufacturer

Texas Instruments

MFR.Part #
AFE4403YZPR
JLCPCB Part #
C471876
Package
DSBGA-36
Description
-20℃~+70℃ 105dB 22 2V~3.6V DSBGA-36 Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AFE4403YZPR Specifications

AFE4403YZPR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
ManufacturerTexas Instruments
PackageDSBGA-36
Clock Frequency4MHz~60MHz、8MHz
Operating Temperature-20℃~+70℃
S/N Ratio105dB
Voltage - Supply2V~3.6V
Resolution(Bits)22
FeaturesProgrammable gain、Fault detection
Number of channels1
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AFE4403YZPR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AFE4403YZPR Documents

AFE4403YZPR datasheets or manufacturer documentation.

Datasheet: AFE4403YZPR Datasheet (PDF)

AFE4403YZPR Schematic Symbol & PCB Footprint

The AFE4403YZPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.