


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/PTC Thermistors | |
| Manufacturer | TyoHM | |
| Package | Plugin,P=5mm | |
| Operating Temperature | -10℃~+60℃ | |
| Resistance @ 25℃ | 2.5kΩ、3.5kΩ | |
| Diameter (φD) | 5mm | |
| Voltage-Supply(Max) | 265V | |
| Pitch | 5mm | |
| Width | 4.8mm |

* Images are for reference only
WMZ11A-75S252XUP600B10-E5B
Extended- Manufacturer
- MFR.Part #
- WMZ11A-75S252XUP600B10-E5B
- JLCPCB Part #
- C471699
- Package
- Plugin,P=5mm
- Description
- -10℃~+60℃ 2.5kΩ、3.5kΩ 265V 5mm 5mm 插件,P=5mm PTC Thermistors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- WMZ11A-75S252XUP600B10-E5B
- JLCPCB Part #
- C471699
- Package
- Plugin,P=5mm
- Description
- -10℃~+60℃ 2.5kΩ、3.5kΩ 265V 5mm 5mm 插件,P=5mm PTC Thermistors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WMZ11A-75S252XUP600B10-E5B Specifications
WMZ11A-75S252XUP600B10-E5B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/PTC Thermistors | |
| Manufacturer | TyoHM | |
| Package | Plugin,P=5mm | |
| Operating Temperature | -10℃~+60℃ | |
| Resistance @ 25℃ | 2.5kΩ、3.5kΩ | |
| Diameter (φD) | 5mm | |
| Voltage-Supply(Max) | 265V | |
| Pitch | 5mm | |
| Width | 4.8mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WMZ11A-75S252XUP600B10-E5B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WMZ11A-75S252XUP600B10-E5B Documents
WMZ11A-75S252XUP600B10-E5B datasheets or manufacturer documentation.
Datasheet: WMZ11A-75S252XUP600B10-E5B Datasheet (PDF)
WMZ11A-75S252XUP600B10-E5B Schematic Symbol & PCB Footprint
The WMZ11A-75S252XUP600B10-E5B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.