Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Signal Relays
  6. RY24W-K
RY24W-K - 1
RY24W-K - 2
RY24W-K - 3
Extended1/3
* Images are for reference only
RY24W-K
Attributes
Value
Manufacturer
FUJITSU
MFR.Part #
RY24W-K
JLCPCB Part #
C471585
Package
DIP,20.2x9.8mm
Description
-30℃~+90℃ 100mΩ 150mW 1A 2.88kΩ 24V 3ms 500mA@120VAC、1A@24VDC 60V@DC、120V@AC 6ms AgPd + Gold Plated Two groups of conversions: 2C(Double-pole double-throw conversion) DIP,20.2x9.8mm Signal Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Signal Relays
ManufacturerFUJITSU
PackageDIP,20.2x9.8mm
Operating Temperature-30℃~+90℃
Switching Voltage(Max)60V@DC、120V@AC
Coil Resistance2.88kΩ
Contact FormTwo sets of changeover: 2C (DPDT)
Coil Rated Power150mW
Length20.2mm
Operate Time6ms
Switching Current(Max)1A
Contact MaterialAgPd + Gold Plated
Coil Voltage24V
Release Time3ms
Height9.8mm
Contact Rating500mA@120VAC、1A@24VDC
Contact Resistance100mΩ
Width9.8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Signal Relays
  6. RY24W-K
RY24W-K

* Images are for reference only

RY24W-K

Extended
Manufacturer

FUJITSU

MFR.Part #
RY24W-K
JLCPCB Part #
C471585
Package
DIP,20.2x9.8mm
Description
-30℃~+90℃ 100mΩ 150mW 1A 2.88kΩ 24V 3ms 500mA@120VAC、1A@24VDC 60V@DC、120V@AC 6ms AgPd + Gold Plated Two groups of conversions: 2C(Double-pole double-throw conversion) DIP,20.2x9.8mm Signal Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RY24W-K

* Images are for reference only

RY24W-K
Extended
Manufacturer

FUJITSU

MFR.Part #
RY24W-K
JLCPCB Part #
C471585
Package
DIP,20.2x9.8mm
Description
-30℃~+90℃ 100mΩ 150mW 1A 2.88kΩ 24V 3ms 500mA@120VAC、1A@24VDC 60V@DC、120V@AC 6ms AgPd + Gold Plated Two groups of conversions: 2C(Double-pole double-throw conversion) DIP,20.2x9.8mm Signal Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RY24W-K Specifications

RY24W-K technical specifications, attributes, and parameters.

AttributesValue
CategoryRelays/Signal Relays
ManufacturerFUJITSU
PackageDIP,20.2x9.8mm
Operating Temperature-30℃~+90℃
Switching Voltage(Max)60V@DC、120V@AC
Coil Resistance2.88kΩ
Contact FormTwo sets of changeover: 2C (DPDT)
Coil Rated Power150mW
Length20.2mm
Operate Time6ms
Switching Current(Max)1A
Contact MaterialAgPd + Gold Plated
Coil Voltage24V
Release Time3ms
Height9.8mm
Contact Rating500mA@120VAC、1A@24VDC
Contact Resistance100mΩ
Width9.8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RY24W-K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RY24W-K Documents

RY24W-K datasheets or manufacturer documentation.

Datasheet: RY24W-K Datasheet (PDF)

RY24W-K Schematic Symbol & PCB Footprint

The RY24W-K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.