SLB0740P1R0MTT - 1
SLB0740P1R0MTT - 2
SLB0740P1R0MTT - 3
Extended1/3
* Images are for reference only
SLB0740P1R0MTT
Attributes
Value
Manufacturer
MFR.Part #
SLB0740P1R0MTT
JLCPCB Part #
C47148352
Package
SMD,7x6.9mm
Description
15A 19A 1uH 4.6mΩ ±20% SMD,7x6.9mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSunltech Tech
PackageSMD,7x6.9mm
Inductance1uH
Current - Saturation(Isat)19A
Tolerance±20%
Current Rating15A
DC Resistance(DCR)4.6mΩ