Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. TTWB2040LD
TTWB2040LD - 1
TTWB2040LD - 2
TTWB2040LD - 3
Extended1/3
* Images are for reference only
TTWB2040LD
Attributes
Value
Manufacturer
Coilcraft
MFR.Part #
TTWB2040LD
JLCPCB Part #
C47148213
Package
SMD-6P,6.5x6.1mm
Description
0.25W 1:4 250mA 25uH 400V Single-channel Single-channel SMD-6P,6.5x6.1mm Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerCoilcraft
PackageSMD-6P,6.5x6.1mm
Inductance25uH
Power(Watts)0.25W
Output Current250mA
Isolation Voltage(Vrms)400V
Secondary WindingSingle-channel
Turns Ratio1:4
Primary Winding(s)Single-channel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. TTWB2040LD
TTWB2040LD

* Images are for reference only

TTWB2040LD

Extended
Manufacturer

Coilcraft

MFR.Part #
TTWB2040LD
JLCPCB Part #
C47148213
Package
SMD-6P,6.5x6.1mm
Description
0.25W 1:4 250mA 25uH 400V Single-channel Single-channel SMD-6P,6.5x6.1mm Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TTWB2040LD

* Images are for reference only

TTWB2040LD
Extended
Manufacturer

Coilcraft

MFR.Part #
TTWB2040LD
JLCPCB Part #
C47148213
Package
SMD-6P,6.5x6.1mm
Description
0.25W 1:4 250mA 25uH 400V Single-channel Single-channel SMD-6P,6.5x6.1mm Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TTWB2040LD Specifications

TTWB2040LD technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerCoilcraft
PackageSMD-6P,6.5x6.1mm
Inductance25uH
Power(Watts)0.25W
Output Current250mA
Isolation Voltage(Vrms)400V
Secondary WindingSingle-channel
Turns Ratio1:4
Primary Winding(s)Single-channel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TTWB2040LD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TTWB2040LD Schematic Symbol & PCB Footprint

The TTWB2040LD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.