Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. OB5656BPA
OB5656BPA - 1
OB5656BPA - 2
OB5656BPA - 3
Extended1/3
* Images are for reference only
OB5656BPA
Attributes
Value
Manufacturer
OB(On-Bright Elec)
MFR.Part #
OB5656BPA
JLCPCB Part #
C47120771
Package
ESOP-8
Description
-40℃~+85℃ 1 AC-DC Built-in Remove stroboscopic effect、High voltage fast start TRIAC ESOP-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerOB(On-Bright Elec)
PackageESOP-8
TypeAC-DC
Number of Channels1
FeaturesRemove stroboscopic effect、High voltage fast start
DimmingTRIAC
Switch Tube (Built-In/External)Built-in
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. OB5656BPA
OB5656BPA

* Images are for reference only

OB5656BPA

Extended
Manufacturer

OB(On-Bright Elec)

MFR.Part #
OB5656BPA
JLCPCB Part #
C47120771
Package
ESOP-8
Description
-40℃~+85℃ 1 AC-DC Built-in Remove stroboscopic effect、High voltage fast start TRIAC ESOP-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OB5656BPA

* Images are for reference only

OB5656BPA
Extended
Manufacturer

OB(On-Bright Elec)

MFR.Part #
OB5656BPA
JLCPCB Part #
C47120771
Package
ESOP-8
Description
-40℃~+85℃ 1 AC-DC Built-in Remove stroboscopic effect、High voltage fast start TRIAC ESOP-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OB5656BPA Specifications

OB5656BPA technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerOB(On-Bright Elec)
PackageESOP-8
TypeAC-DC
Number of Channels1
FeaturesRemove stroboscopic effect、High voltage fast start
DimmingTRIAC
Switch Tube (Built-In/External)Built-in
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OB5656BPA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

OB5656BPA Documents

OB5656BPA datasheets or manufacturer documentation.

OB5656BPA Schematic Symbol & PCB Footprint

The OB5656BPA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.