Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. GC3N150PF
GC3N150PF - 1
GC3N150PF - 2
GC3N150PF - 3
Extended1/3
* Images are for reference only
GC3N150PF
Attributes
Value
Manufacturer
SUPSiC
MFR.Part #
GC3N150PF
JLCPCB Part #
C47118353
Package
TO-3PF
Description
1 N-channel 1.2Ω 1.5kV 14nC 16pF 184pF 3.7A 35W 4V 6pF N-Channel TO-3PF Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerSUPSiC
PackageTO-3PF
TypeN-Channel
Ciss-Input Capacitance184pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))4V
Gate Charge(Qg)14nC
Current - Continuous Drain(Id)3.7A
Reverse Transfer Capacitance (Crss)6pF
Drain to Source Voltage1.5kV
Pd - Power Dissipation35W
Output Capacitance(Coss)16pF
RDS(on)1.2Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. GC3N150PF
GC3N150PF

* Images are for reference only

GC3N150PF

Extended
Manufacturer

SUPSiC

MFR.Part #
GC3N150PF
JLCPCB Part #
C47118353
Package
TO-3PF
Description
1 N-channel 1.2Ω 1.5kV 14nC 16pF 184pF 3.7A 35W 4V 6pF N-Channel TO-3PF Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GC3N150PF

* Images are for reference only

GC3N150PF
Extended
Manufacturer

SUPSiC

MFR.Part #
GC3N150PF
JLCPCB Part #
C47118353
Package
TO-3PF
Description
1 N-channel 1.2Ω 1.5kV 14nC 16pF 184pF 3.7A 35W 4V 6pF N-Channel TO-3PF Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GC3N150PF Specifications

GC3N150PF technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerSUPSiC
PackageTO-3PF
TypeN-Channel
Ciss-Input Capacitance184pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))4V
Gate Charge(Qg)14nC
Current - Continuous Drain(Id)3.7A
Reverse Transfer Capacitance (Crss)6pF
Drain to Source Voltage1.5kV
Pd - Power Dissipation35W
Output Capacitance(Coss)16pF
RDS(on)1.2Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GC3N150PF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GC3N150PF Documents

GC3N150PF datasheets or manufacturer documentation.

GC3N150PF Schematic Symbol & PCB Footprint

The GC3N150PF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.