Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TPAM2804AAB010
TPAM2804AAB010 - 1
TPAM2804AAB010 - 2
TPAM2804AAB010 - 3
TPAM2804AAB010 - 4
Extended1/4
* Images are for reference only
TPAM2804AAB010
Attributes
Value
Manufacturer
TECH PUBLIC
MFR.Part #
TPAM2804AAB010
JLCPCB Part #
C47117595
Package
SOT-23-5
Description
-40℃~+85℃ 1 1.5MHz 1A 2.5V~5.5V Buck Built-in DC-DC PWM Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP) SOT-23-5 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTECH PUBLIC
PackageSOT-23-5
TypeDC-DC
Number of Channels1
Frequency - Switching1.5MHz
Voltage - Input(DC)2.5V~5.5V
Output Current1A
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)
DimmingPWM
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TPAM2804AAB010
TPAM2804AAB010

* Images are for reference only

TPAM2804AAB010

Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPAM2804AAB010
JLCPCB Part #
C47117595
Package
SOT-23-5
Description
-40℃~+85℃ 1 1.5MHz 1A 2.5V~5.5V Buck Built-in DC-DC PWM Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP) SOT-23-5 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPAM2804AAB010

* Images are for reference only

TPAM2804AAB010
Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPAM2804AAB010
JLCPCB Part #
C47117595
Package
SOT-23-5
Description
-40℃~+85℃ 1 1.5MHz 1A 2.5V~5.5V Buck Built-in DC-DC PWM Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP) SOT-23-5 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPAM2804AAB010 Specifications

TPAM2804AAB010 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTECH PUBLIC
PackageSOT-23-5
TypeDC-DC
Number of Channels1
Frequency - Switching1.5MHz
Voltage - Input(DC)2.5V~5.5V
Output Current1A
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)
DimmingPWM
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPAM2804AAB010. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPAM2804AAB010 Documents

TPAM2804AAB010 datasheets or manufacturer documentation.

TPAM2804AAB010 Schematic Symbol & PCB Footprint

The TPAM2804AAB010 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.