


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-23-5 | |
| Input Signal | CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply(VCCA) | 1.65V~5.5V | |
| Output Signal | CMOS | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Features | Power-off protection | |
| Number of Circuits | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74LV1T32DBVR-TP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-23-5 | |
| Input Signal | CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply(VCCA) | 1.65V~5.5V | |
| Output Signal | CMOS | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Features | Power-off protection | |
| Number of Circuits | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74LV1T32DBVR-TP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74LV1T32DBVR-TP datasheets or manufacturer documentation.
The SN74LV1T32DBVR-TP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.