Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. TQP7M9104
TQP7M9104 - 1
TQP7M9104 - 2
TQP7M9104 - 3
Extended1/3
* Images are for reference only
TQP7M9104
Attributes
Value
Manufacturer
Qorvo
MFR.Part #
TQP7M9104
JLCPCB Part #
C471175
Package
QFN-24-EP(4x4)
Description
-40℃~+85℃ 12dB 15.8dB 32.8dBm 4.4dB 435mA 49.5dBm 5V~5.25V 600MHz~2.7GHz 9.5dB Low power mode、Fail-safe protection、Linearization design、Bias control circuit、Electrostatic protection QFN-24-EP(4x4) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991B
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerQorvo
PackageQFN-24-EP(4x4)
Frequency Range600MHz~2.7GHz
Operating Temperature-40℃~+85℃
Voltage - Supply5V~5.25V
Input return loss12dB
Output return loss9.5dB
FeaturesLow-power mode、Fail-safe、Linearization design、Bias control circuit、Electrostatic protection
P1dB32.8dBm
Noise Figure4.4dB
Current - Supply435mA
IP349.5dBm
Gain15.8dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. TQP7M9104
TQP7M9104

* Images are for reference only

TQP7M9104

Extended
Manufacturer

Qorvo

MFR.Part #
TQP7M9104
JLCPCB Part #
C471175
Package
QFN-24-EP(4x4)
Description
-40℃~+85℃ 12dB 15.8dB 32.8dBm 4.4dB 435mA 49.5dBm 5V~5.25V 600MHz~2.7GHz 9.5dB Low power mode、Fail-safe protection、Linearization design、Bias control circuit、Electrostatic protection QFN-24-EP(4x4) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991B
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TQP7M9104

* Images are for reference only

TQP7M9104
Extended
Manufacturer

Qorvo

MFR.Part #
TQP7M9104
JLCPCB Part #
C471175
Package
QFN-24-EP(4x4)
Description
-40℃~+85℃ 12dB 15.8dB 32.8dBm 4.4dB 435mA 49.5dBm 5V~5.25V 600MHz~2.7GHz 9.5dB Low power mode、Fail-safe protection、Linearization design、Bias control circuit、Electrostatic protection QFN-24-EP(4x4) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991B
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TQP7M9104 Specifications

TQP7M9104 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerQorvo
PackageQFN-24-EP(4x4)
Frequency Range600MHz~2.7GHz
Operating Temperature-40℃~+85℃
Voltage - Supply5V~5.25V
Input return loss12dB
Output return loss9.5dB
FeaturesLow-power mode、Fail-safe、Linearization design、Bias control circuit、Electrostatic protection
P1dB32.8dBm
Noise Figure4.4dB
Current - Supply435mA
IP349.5dBm
Gain15.8dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TQP7M9104. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TQP7M9104 Documents

TQP7M9104 datasheets or manufacturer documentation.

Datasheet: TQP7M9104 Datasheet (PDF)

TQP7M9104 Schematic Symbol & PCB Footprint

The TQP7M9104 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.