



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | HaloChip | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 70kHz | |
| Voltage - Supply | 4.6V~24V | |
| Feedback System | Primary-side feedback | |
| Working Mode | DCM | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Under Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP)、Constant Current Mode (CC)、Constant Voltage (CV)、欠压锁定、前沿消隐、线缆补偿 | |
| Topology | Flyback | |
| Voltage - Breakdown | 800V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GP8616F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | HaloChip | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 70kHz | |
| Voltage - Supply | 4.6V~24V | |
| Feedback System | Primary-side feedback | |
| Working Mode | DCM | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Under Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP)、Constant Current Mode (CC)、Constant Voltage (CV)、欠压锁定、前沿消隐、线缆补偿 | |
| Topology | Flyback | |
| Voltage - Breakdown | 800V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GP8616F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GP8616F datasheets or manufacturer documentation.
The GP8616F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.