Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. CMT5970N
CMT5970N - 1
CMT5970N - 2
CMT5970N - 3
CMT5970N - 4
Extended1/4
* Images are for reference only
CMT5970N
Attributes
Value
Manufacturer
coileasy
MFR.Part #
CMT5970N
JLCPCB Part #
C47117139
Package
SMD
Description
120uH 1:1:1.13:1.13 2 2 2.5kV SMD Power Transformers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
Manufacturercoileasy
PackageSMD
Inductance120uH
Isolation Voltage(Vrms)2.5kV
Secondary Winding2
Application GradeConsumer grade
Turns Ratio1:1:1.13:1.13
Primary Winding(s)2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. CMT5970N
CMT5970N

* Images are for reference only

CMT5970N

Extended
Manufacturer

coileasy

MFR.Part #
CMT5970N
JLCPCB Part #
C47117139
Package
SMD
Description
120uH 1:1:1.13:1.13 2 2 2.5kV SMD Power Transformers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMT5970N

* Images are for reference only

CMT5970N
Extended
Manufacturer

coileasy

MFR.Part #
CMT5970N
JLCPCB Part #
C47117139
Package
SMD
Description
120uH 1:1:1.13:1.13 2 2 2.5kV SMD Power Transformers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMT5970N Specifications

CMT5970N technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
Manufacturercoileasy
PackageSMD
Inductance120uH
Isolation Voltage(Vrms)2.5kV
Secondary Winding2
Application GradeConsumer grade
Turns Ratio1:1:1.13:1.13
Primary Winding(s)2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMT5970N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CMT5970N Documents

CMT5970N datasheets or manufacturer documentation.

Datasheet: CMT5970N Datasheet (PDF)

CMT5970N Schematic Symbol & PCB Footprint

The CMT5970N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.