Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Transformer Drivers
  6. CMP6713R
CMP6713R
Extended
* Images are for reference only
CMP6713R
Attributes
Value
Manufacturer
coileasy
MFR.Part #
CMP6713R
JLCPCB Part #
C47117016
Package
SOT-23-6
Description
-40℃~+125℃ 1.7mA 300mA 6.5V~30V SOT-23-6 Transformer Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Transformer Drivers
Manufacturercoileasy
PackageSOT-23-6
Operating Temperature-40℃~+125℃
Voltage - Supply6.5V~30V
Current - Continuous Drain(Id)300mA
Quiescent Current1.7mA
FeaturesSoft-start、Overcurrent Protection、Over temperature protection、Under-voltage lockout、Short-Circuit Protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Transformer Drivers
  6. CMP6713R
CMP6713R

* Images are for reference only

CMP6713R

Extended
Manufacturer

coileasy

MFR.Part #
CMP6713R
JLCPCB Part #
C47117016
Package
SOT-23-6
Description
-40℃~+125℃ 1.7mA 300mA 6.5V~30V SOT-23-6 Transformer Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMP6713R

* Images are for reference only

CMP6713R
Extended
Manufacturer

coileasy

MFR.Part #
CMP6713R
JLCPCB Part #
C47117016
Package
SOT-23-6
Description
-40℃~+125℃ 1.7mA 300mA 6.5V~30V SOT-23-6 Transformer Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMP6713R Specifications

CMP6713R technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Transformer Drivers
Manufacturercoileasy
PackageSOT-23-6
Operating Temperature-40℃~+125℃
Voltage - Supply6.5V~30V
Current - Continuous Drain(Id)300mA
Quiescent Current1.7mA
FeaturesSoft-start、Overcurrent Protection、Over temperature protection、Under-voltage lockout、Short-Circuit Protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMP6713R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CMP6713R Schematic Symbol & PCB Footprint

The CMP6713R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.