Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Transformer Drivers
  6. CMP6503S
CMP6503S
Extended
* Images are for reference only
CMP6503S
Attributes
Value
Manufacturer
coileasy
MFR.Part #
CMP6503S
JLCPCB Part #
C47117012
Package
SOT-23-5
Description
SOT-23-5 Transformer Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Transformer Drivers
Manufacturercoileasy
PackageSOT-23-5
Operating Temperature-40℃~+125℃
Voltage - Supply3V~5.5V
Quiescent Current2.2mA
FeaturesOvercurrent Protection、Over temperature protection、Under-voltage lockout、Short-Circuit Protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Transformer Drivers
  6. CMP6503S
CMP6503S

* Images are for reference only

CMP6503S

Extended
Manufacturer

coileasy

MFR.Part #
CMP6503S
JLCPCB Part #
C47117012
Package
SOT-23-5
Description
SOT-23-5 Transformer Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMP6503S

* Images are for reference only

CMP6503S
Extended
Manufacturer

coileasy

MFR.Part #
CMP6503S
JLCPCB Part #
C47117012
Package
SOT-23-5
Description
SOT-23-5 Transformer Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMP6503S Specifications

CMP6503S technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Transformer Drivers
Manufacturercoileasy
PackageSOT-23-5
Operating Temperature-40℃~+125℃
Voltage - Supply3V~5.5V
Quiescent Current2.2mA
FeaturesOvercurrent Protection、Over temperature protection、Under-voltage lockout、Short-Circuit Protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMP6503S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CMP6503S Schematic Symbol & PCB Footprint

The CMP6503S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.