Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Duplexers
  6. QPQ1297TR7
QPQ1297TR7 - 1
QPQ1297TR7 - 2
QPQ1297TR7 - 3
Extended1/3
* Images are for reference only
QPQ1297TR7
Attributes
Value
Manufacturer
Qorvo
MFR.Part #
QPQ1297TR7
JLCPCB Part #
C471170
Package
1008
Description
-40℃~+95℃ 1.71GHz~1.785GHz 1.805GHz~1.88GHz 25dB 30dB 4.1dB 4dB 1008 Duplexers ROHS
EasyEDA Libraries
ECCN
5A991b
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Duplexers
ManufacturerQorvo
Package1008
Operating Temperature-40℃~+95℃
High band insertion loss (Max)4dB
High band range1.805GHz~1.88GHz
Low band range1.71GHz~1.785GHz
High Band Attenuation (Min)25dB
Low Band Attenuation (Min)30dB
Low band VSWR (Max)2
Low band insertion loss (Max)4.1dB
Hig band VSWR (Max)2.6
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Duplexers
  6. QPQ1297TR7
QPQ1297TR7

* Images are for reference only

QPQ1297TR7

Extended
Manufacturer

Qorvo

MFR.Part #
QPQ1297TR7
JLCPCB Part #
C471170
Package
1008
Description
-40℃~+95℃ 1.71GHz~1.785GHz 1.805GHz~1.88GHz 25dB 30dB 4.1dB 4dB 1008 Duplexers ROHS
EasyEDA Libraries
ECCN
5A991b
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QPQ1297TR7

* Images are for reference only

QPQ1297TR7
Extended
Manufacturer

Qorvo

MFR.Part #
QPQ1297TR7
JLCPCB Part #
C471170
Package
1008
Description
-40℃~+95℃ 1.71GHz~1.785GHz 1.805GHz~1.88GHz 25dB 30dB 4.1dB 4dB 1008 Duplexers ROHS
EasyEDA Libraries
ECCN
5A991b
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QPQ1297TR7 Specifications

QPQ1297TR7 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Duplexers
ManufacturerQorvo
Package1008
Operating Temperature-40℃~+95℃
High band insertion loss (Max)4dB
High band range1.805GHz~1.88GHz
Low band range1.71GHz~1.785GHz
High Band Attenuation (Min)25dB
Low Band Attenuation (Min)30dB
Low band VSWR (Max)2
Low band insertion loss (Max)4.1dB
Hig band VSWR (Max)2.6
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QPQ1297TR7. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

QPQ1297TR7 Documents

QPQ1297TR7 datasheets or manufacturer documentation.

Datasheet: QPQ1297TR7 Datasheet (PDF)

QPQ1297TR7 Schematic Symbol & PCB Footprint

The QPQ1297TR7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.