Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Duplexers
  6. QPQ1270TR7
QPQ1270TR7 - 1
QPQ1270TR7 - 2
QPQ1270TR7 - 3
Extended1/3
* Images are for reference only
QPQ1270TR7
Attributes
Value
Manufacturer
Qorvo
MFR.Part #
QPQ1270TR7
JLCPCB Part #
C471168
Package
1008
Description
-40℃~+105℃ 2.5GHz~2.57GHz 2.62GHz~2.69GHz 3.2dB 3.8dB 53dB 54dB 8.3dB 8.3dB 1008 Duplexers ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Duplexers
ManufacturerQorvo
Package1008
High band insertion loss (Max)3.2dB
Operating Temperature-40℃~+105℃
High band range2.62GHz~2.69GHz
Low band range2.5GHz~2.57GHz
High Band Attenuation (Min)54dB
Low Band Attenuation (Min)53dB
Low band return loss (Min)8.3dB
High band return loss (Min)8.3dB
Low band insertion loss (Max)3.8dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Duplexers
  6. QPQ1270TR7
QPQ1270TR7

* Images are for reference only

QPQ1270TR7

Extended
Manufacturer

Qorvo

MFR.Part #
QPQ1270TR7
JLCPCB Part #
C471168
Package
1008
Description
-40℃~+105℃ 2.5GHz~2.57GHz 2.62GHz~2.69GHz 3.2dB 3.8dB 53dB 54dB 8.3dB 8.3dB 1008 Duplexers ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QPQ1270TR7

* Images are for reference only

QPQ1270TR7
Extended
Manufacturer

Qorvo

MFR.Part #
QPQ1270TR7
JLCPCB Part #
C471168
Package
1008
Description
-40℃~+105℃ 2.5GHz~2.57GHz 2.62GHz~2.69GHz 3.2dB 3.8dB 53dB 54dB 8.3dB 8.3dB 1008 Duplexers ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QPQ1270TR7 Specifications

QPQ1270TR7 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Duplexers
ManufacturerQorvo
Package1008
High band insertion loss (Max)3.2dB
Operating Temperature-40℃~+105℃
High band range2.62GHz~2.69GHz
Low band range2.5GHz~2.57GHz
High Band Attenuation (Min)54dB
Low Band Attenuation (Min)53dB
Low band return loss (Min)8.3dB
High band return loss (Min)8.3dB
Low band insertion loss (Max)3.8dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QPQ1270TR7. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

QPQ1270TR7 Documents

QPQ1270TR7 datasheets or manufacturer documentation.

Datasheet: QPQ1270TR7 Datasheet (PDF)

QPQ1270TR7 Schematic Symbol & PCB Footprint

The QPQ1270TR7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.