PTFR0805B118KP9 - 1
PTFR0805B118KP9 - 2
PTFR0805B118KP9 - 3
Extended1/3
* Images are for reference only
PTFR0805B118KP9
Attributes
Value
Manufacturer
MFR.Part #
PTFR0805B118KP9
JLCPCB Part #
C47115887
Package
0805
Description
-55℃~+155℃ 118kΩ 130mW 150V Thin Film Resistor ±0.1% ±25ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerRESI
Package0805
Resistance118kΩ
Operating Temperature-55℃~+155℃
Power(Watts)130mW
TypeThin Film Resistor
Voltage-Supply(Max)150V
Tolerance±0.1%
Temperature Coefficient±25ppm/℃