Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. TQL9093
TQL9093 - 1
TQL9093 - 2
TQL9093 - 3
Extended1/3
* Images are for reference only
TQL9093
Attributes
Value
Manufacturer
Qorvo
MFR.Part #
TQL9093
JLCPCB Part #
C471157
Package
DFN-8-EP(2x2)
Description
0.67dB 120mA 14.5dB 14dB 20dB 21.7dBm 3.3V~5V 41.5dBm 600MHz~4.2GHz DFN-8-EP(2x2) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991B
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerQorvo
PackageDFN-8-EP(2x2)
Frequency Range600MHz~4.2GHz
Operating Temperature-40℃~+105℃
Input return loss14dB
Voltage - Supply3.3V~5V
Output return loss14.5dB
FeaturesLow-power mode、Linearization design
P1dB21.7dBm
Noise Figure0.67dB
Current - Supply120mA
IP341.5dBm
Gain20dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. TQL9093
TQL9093

* Images are for reference only

TQL9093

Extended
Manufacturer

Qorvo

MFR.Part #
TQL9093
JLCPCB Part #
C471157
Package
DFN-8-EP(2x2)
Description
0.67dB 120mA 14.5dB 14dB 20dB 21.7dBm 3.3V~5V 41.5dBm 600MHz~4.2GHz DFN-8-EP(2x2) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991B
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TQL9093

* Images are for reference only

TQL9093
Extended
Manufacturer

Qorvo

MFR.Part #
TQL9093
JLCPCB Part #
C471157
Package
DFN-8-EP(2x2)
Description
0.67dB 120mA 14.5dB 14dB 20dB 21.7dBm 3.3V~5V 41.5dBm 600MHz~4.2GHz DFN-8-EP(2x2) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991B
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TQL9093 Specifications

TQL9093 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerQorvo
PackageDFN-8-EP(2x2)
Frequency Range600MHz~4.2GHz
Operating Temperature-40℃~+105℃
Input return loss14dB
Voltage - Supply3.3V~5V
Output return loss14.5dB
FeaturesLow-power mode、Linearization design
P1dB21.7dBm
Noise Figure0.67dB
Current - Supply120mA
IP341.5dBm
Gain20dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TQL9093. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TQL9093 Documents

TQL9093 datasheets or manufacturer documentation.

Datasheet: TQL9093 Datasheet (PDF)

TQL9093 Schematic Symbol & PCB Footprint

The TQL9093 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.