Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. TQP5525
TQP5525 - 1
TQP5525 - 2
TQP5525 - 3
Extended1/3
* Images are for reference only
TQP5525
Attributes
Value
Manufacturer
Qorvo
MFR.Part #
TQP5525
JLCPCB Part #
C471153
Package
QFN-20-EP(4x4)
Description
-40℃~+85℃ 10dB 10dB 3.3V~5V 32dB 4.9GHz~5.925GHz 7dB Low power mode、Built-in power detector、Linearization design、Bias control circuit、Temperature compensation QFN-20-EP(4x4) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerQorvo
PackageQFN-20-EP(4x4)
Frequency Range4.9GHz~5.925GHz
Operating Temperature-40℃~+85℃
Input return loss10dB
Voltage - Supply3.3V~5V
Output return loss10dB
FeaturesLow-power mode、Built-in power detector、Linearization design、Bias control circuit、Temperature compensation
P1dB32dBm
Noise Figure7dB
Current - Supply350mA
Gain32dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. TQP5525
TQP5525

* Images are for reference only

TQP5525

Extended
Manufacturer

Qorvo

MFR.Part #
TQP5525
JLCPCB Part #
C471153
Package
QFN-20-EP(4x4)
Description
-40℃~+85℃ 10dB 10dB 3.3V~5V 32dB 4.9GHz~5.925GHz 7dB Low power mode、Built-in power detector、Linearization design、Bias control circuit、Temperature compensation QFN-20-EP(4x4) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TQP5525

* Images are for reference only

TQP5525
Extended
Manufacturer

Qorvo

MFR.Part #
TQP5525
JLCPCB Part #
C471153
Package
QFN-20-EP(4x4)
Description
-40℃~+85℃ 10dB 10dB 3.3V~5V 32dB 4.9GHz~5.925GHz 7dB Low power mode、Built-in power detector、Linearization design、Bias control circuit、Temperature compensation QFN-20-EP(4x4) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TQP5525 Specifications

TQP5525 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerQorvo
PackageQFN-20-EP(4x4)
Frequency Range4.9GHz~5.925GHz
Operating Temperature-40℃~+85℃
Input return loss10dB
Voltage - Supply3.3V~5V
Output return loss10dB
FeaturesLow-power mode、Built-in power detector、Linearization design、Bias control circuit、Temperature compensation
P1dB32dBm
Noise Figure7dB
Current - Supply350mA
Gain32dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TQP5525. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TQP5525 Documents

TQP5525 datasheets or manufacturer documentation.

Datasheet: TQP5525 Datasheet (PDF)

TQP5525 Schematic Symbol & PCB Footprint

The TQP5525 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.