Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. UCC3818DTR
UCC3818DTR - 1
UCC3818DTR - 2
UCC3818DTR - 3
Extended1/3
* Images are for reference only
UCC3818DTR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC3818DTR
JLCPCB Part #
C471051
Package
SOIC-16
Description
10V~17V 120kHz 4mA CRM PFCController 过压保护、欠压锁定、带使能 SOIC-16 PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
ManufacturerTexas Instruments
PackageSOIC-16
Operating Temperature0℃~+70℃
TypePFCController
Peak Output Current(Source)900mA
Frequency - Switching120kHz
Peak Output Current(Sink)1.2A
Voltage - Supply10V~17V
Quiescent Current150uA
Working ModeCRM
FeaturesOvervoltage protection、Under-voltage lockout、With enable
Current - Supply4mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. UCC3818DTR
UCC3818DTR

* Images are for reference only

UCC3818DTR

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC3818DTR
JLCPCB Part #
C471051
Package
SOIC-16
Description
10V~17V 120kHz 4mA CRM PFCController 过压保护、欠压锁定、带使能 SOIC-16 PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC3818DTR

* Images are for reference only

UCC3818DTR
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC3818DTR
JLCPCB Part #
C471051
Package
SOIC-16
Description
10V~17V 120kHz 4mA CRM PFCController 过压保护、欠压锁定、带使能 SOIC-16 PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC3818DTR Specifications

UCC3818DTR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
ManufacturerTexas Instruments
PackageSOIC-16
Operating Temperature0℃~+70℃
TypePFCController
Peak Output Current(Source)900mA
Frequency - Switching120kHz
Peak Output Current(Sink)1.2A
Voltage - Supply10V~17V
Quiescent Current150uA
Working ModeCRM
FeaturesOvervoltage protection、Under-voltage lockout、With enable
Current - Supply4mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC3818DTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC3818DTR Documents

UCC3818DTR datasheets or manufacturer documentation.

Datasheet: UCC3818DTR Datasheet (PDF)

UCC3818DTR Schematic Symbol & PCB Footprint

The UCC3818DTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.