Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Attenuators
  6. RFSA3413TR7
RFSA3413TR7 - 1
RFSA3413TR7 - 2
RFSA3413TR7 - 3
Extended1/3
* Images are for reference only
RFSA3413TR7
Attributes
Value
Manufacturer
Qorvo
MFR.Part #
RFSA3413TR7
JLCPCB Part #
C470926
Package
QFN-16-EP(3x3)
Description
-40℃~+105℃ 1.4dB、2.8dB 15dB 1dB 50Ω 5MHz~6GHz Digitally programmable attenuation、Parallel control interface QFN-16-EP(3x3) RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Attenuators
ManufacturerQorvo
PackageQFN-16-EP(3x3)
Insertion Loss1.4dB、2.8dB
Frequency Range5MHz~6GHz
Operating Temperature-40℃~+105℃
Attenuation Value15dB
Step Size1dB
FeaturesDigitally programmable attenuation、Parallel control interface
Impedance50Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Attenuators
  6. RFSA3413TR7
RFSA3413TR7

* Images are for reference only

RFSA3413TR7

Extended
Manufacturer

Qorvo

MFR.Part #
RFSA3413TR7
JLCPCB Part #
C470926
Package
QFN-16-EP(3x3)
Description
-40℃~+105℃ 1.4dB、2.8dB 15dB 1dB 50Ω 5MHz~6GHz Digitally programmable attenuation、Parallel control interface QFN-16-EP(3x3) RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFSA3413TR7

* Images are for reference only

RFSA3413TR7
Extended
Manufacturer

Qorvo

MFR.Part #
RFSA3413TR7
JLCPCB Part #
C470926
Package
QFN-16-EP(3x3)
Description
-40℃~+105℃ 1.4dB、2.8dB 15dB 1dB 50Ω 5MHz~6GHz Digitally programmable attenuation、Parallel control interface QFN-16-EP(3x3) RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFSA3413TR7 Specifications

RFSA3413TR7 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Attenuators
ManufacturerQorvo
PackageQFN-16-EP(3x3)
Insertion Loss1.4dB、2.8dB
Frequency Range5MHz~6GHz
Operating Temperature-40℃~+105℃
Attenuation Value15dB
Step Size1dB
FeaturesDigitally programmable attenuation、Parallel control interface
Impedance50Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RFSA3413TR7. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RFSA3413TR7 Documents

RFSA3413TR7 datasheets or manufacturer documentation.

Datasheet: RFSA3413TR7 Datasheet (PDF)

RFSA3413TR7 Schematic Symbol & PCB Footprint

The RFSA3413TR7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.