


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Qorvo | |
| Package | QFN-16-EP(3x3) | |
| Frequency Range | 2.412GHz~2.484GHz | |
| Voltage - Supply | 5V | |
| Features | Built-in power detector | |
| Noise Figure | 2.1dB | |
| Gain | 33dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
QPF4206BSR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Qorvo | |
| Package | QFN-16-EP(3x3) | |
| Frequency Range | 2.412GHz~2.484GHz | |
| Voltage - Supply | 5V | |
| Features | Built-in power detector | |
| Noise Figure | 2.1dB | |
| Gain | 33dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QPF4206BSR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

QPF4206BSR datasheets or manufacturer documentation.
Datasheet: QPF4206BSR Datasheet (PDF)
The QPF4206BSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.