Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. TQP4M0008
TQP4M0008 - 1
TQP4M0008 - 2
TQP4M0008 - 3
Extended1/3
* Images are for reference only
TQP4M0008
Attributes
Value
Manufacturer
Qorvo
MFR.Part #
TQP4M0008
JLCPCB Part #
C470911
Package
DFN-6-EP(2x2)
Description
-40℃~+95℃ 1.8V~5V 25dB Integrated control logic DFN-6-EP(2x2) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerQorvo
PackageDFN-6-EP(2x2)
Frequency range100MHz~6GHz
Voltage - Supply1.8V~5V
Insertion loss0.95dB
FeaturesIntegrated control logic
P1dB37dBm
CircuitSPDT
isolation25dB
operating temperature-40℃~+95℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. TQP4M0008
TQP4M0008

* Images are for reference only

TQP4M0008

Extended
Manufacturer

Qorvo

MFR.Part #
TQP4M0008
JLCPCB Part #
C470911
Package
DFN-6-EP(2x2)
Description
-40℃~+95℃ 1.8V~5V 25dB Integrated control logic DFN-6-EP(2x2) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TQP4M0008

* Images are for reference only

TQP4M0008
Extended
Manufacturer

Qorvo

MFR.Part #
TQP4M0008
JLCPCB Part #
C470911
Package
DFN-6-EP(2x2)
Description
-40℃~+95℃ 1.8V~5V 25dB Integrated control logic DFN-6-EP(2x2) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TQP4M0008 Specifications

TQP4M0008 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerQorvo
PackageDFN-6-EP(2x2)
Frequency range100MHz~6GHz
Voltage - Supply1.8V~5V
Insertion loss0.95dB
FeaturesIntegrated control logic
P1dB37dBm
CircuitSPDT
isolation25dB
operating temperature-40℃~+95℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TQP4M0008. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TQP4M0008 Documents

TQP4M0008 datasheets or manufacturer documentation.

Datasheet: TQP4M0008 Datasheet (PDF)

TQP4M0008 Schematic Symbol & PCB Footprint

The TQP4M0008 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.