Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. AT32F402CBU7
AT32F402CBU7
Extended
* Images are for reference only
AT32F402CBU7
Attributes
Value
Manufacturer
ARTERY
MFR.Part #
AT32F402CBU7
JLCPCB Part #
C47090433
Package
LQFP-48(7x7)
Description
-40℃~+105℃ 128KB 12bit 2.4V~3.6V 216MHz 32 Bit 40 70KB ARM Cortex-M4F Built-in+External FLASH LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerARTERY
PackageLQFP-48(7x7)
Operating Temperature-40℃~+105℃
CPU Maximum Speed216MHz
Program Memory TypeFLASH
Program Storage Size128KB
Voltage - Supply2.4V~3.6V
Core Size32 Bit
RAM Size70KB
CPU CoreARM Cortex-M4F
Number of I/O40
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. AT32F402CBU7
AT32F402CBU7

* Images are for reference only

AT32F402CBU7

Extended
Manufacturer

ARTERY

MFR.Part #
AT32F402CBU7
JLCPCB Part #
C47090433
Package
LQFP-48(7x7)
Description
-40℃~+105℃ 128KB 12bit 2.4V~3.6V 216MHz 32 Bit 40 70KB ARM Cortex-M4F Built-in+External FLASH LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AT32F402CBU7

* Images are for reference only

AT32F402CBU7
Extended
Manufacturer

ARTERY

MFR.Part #
AT32F402CBU7
JLCPCB Part #
C47090433
Package
LQFP-48(7x7)
Description
-40℃~+105℃ 128KB 12bit 2.4V~3.6V 216MHz 32 Bit 40 70KB ARM Cortex-M4F Built-in+External FLASH LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AT32F402CBU7 Specifications

AT32F402CBU7 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerARTERY
PackageLQFP-48(7x7)
Operating Temperature-40℃~+105℃
CPU Maximum Speed216MHz
Program Memory TypeFLASH
Program Storage Size128KB
Voltage - Supply2.4V~3.6V
Core Size32 Bit
RAM Size70KB
CPU CoreARM Cortex-M4F
Number of I/O40
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AT32F402CBU7. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AT32F402CBU7 Schematic Symbol & PCB Footprint

The AT32F402CBU7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.