Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. AT32L021K8T7
AT32L021K8T7 - 1
AT32L021K8T7 - 2
AT32L021K8T7 - 3
Extended1/3
* Images are for reference only
AT32L021K8T7
Attributes
Value
Manufacturer
ARTERY
MFR.Part #
AT32L021K8T7
JLCPCB Part #
C47090424
Package
LQFP-32(7x7)
Description
-40℃~+105℃ 1.71V~3.6V 12bit 25 32 Bit 64KB 80MHz 9KB ARM Cortex-M0+ Built-in+External FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Built-in general-purpose timer、Hardware CRC、Integrated LDO、Calendar function、Hardware parity check、Independent watchdog (IWDG)、Window watchdog (WWDG)、Infrared remote control LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerARTERY
PackageLQFP-32(7x7)
Operating Temperature-40℃~+105℃
Program Memory TypeFLASH
RAM Size9KB
CPU CoreARM Cortex-M0+
Number of I/O25
Oscillator TypeBuilt-in+External
CPU Maximum Speed80MHz
Program Storage Size64KB
Voltage - Supply1.71V~3.6V
Core Size32 Bit
FeaturesPower-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Built-in general-purpose timer、Hardware CRC、Integrated LDO、Calendar function、Hardware parity check、Independent watchdog (IWDG)、Window watchdog (WWDG)、Infrared remote control
ADC (Bit)12bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. AT32L021K8T7
AT32L021K8T7

* Images are for reference only

AT32L021K8T7

Extended
Manufacturer

ARTERY

MFR.Part #
AT32L021K8T7
JLCPCB Part #
C47090424
Package
LQFP-32(7x7)
Description
-40℃~+105℃ 1.71V~3.6V 12bit 25 32 Bit 64KB 80MHz 9KB ARM Cortex-M0+ Built-in+External FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Built-in general-purpose timer、Hardware CRC、Integrated LDO、Calendar function、Hardware parity check、Independent watchdog (IWDG)、Window watchdog (WWDG)、Infrared remote control LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AT32L021K8T7

* Images are for reference only

AT32L021K8T7
Extended
Manufacturer

ARTERY

MFR.Part #
AT32L021K8T7
JLCPCB Part #
C47090424
Package
LQFP-32(7x7)
Description
-40℃~+105℃ 1.71V~3.6V 12bit 25 32 Bit 64KB 80MHz 9KB ARM Cortex-M0+ Built-in+External FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Built-in general-purpose timer、Hardware CRC、Integrated LDO、Calendar function、Hardware parity check、Independent watchdog (IWDG)、Window watchdog (WWDG)、Infrared remote control LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AT32L021K8T7 Specifications

AT32L021K8T7 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerARTERY
PackageLQFP-32(7x7)
Operating Temperature-40℃~+105℃
Program Memory TypeFLASH
RAM Size9KB
CPU CoreARM Cortex-M0+
Number of I/O25
Oscillator TypeBuilt-in+External
CPU Maximum Speed80MHz
Program Storage Size64KB
Voltage - Supply1.71V~3.6V
Core Size32 Bit
FeaturesPower-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Built-in general-purpose timer、Hardware CRC、Integrated LDO、Calendar function、Hardware parity check、Independent watchdog (IWDG)、Window watchdog (WWDG)、Infrared remote control
ADC (Bit)12bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AT32L021K8T7. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AT32L021K8T7 Schematic Symbol & PCB Footprint

The AT32L021K8T7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.