Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. TQP369184
TQP369184 - 1
TQP369184 - 2
TQP369184 - 3
Extended1/3
* Images are for reference only
TQP369184
Attributes
Value
Manufacturer
Qorvo
MFR.Part #
TQP369184
JLCPCB Part #
C470903
Package
SOT-363
Description
SOT-363 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991B
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerQorvo
PackageSOT-363
Frequency Range0GHz~6GHz
Operating Temperature-40℃~+105℃
Voltage - Supply3V~4.5V
Input return loss15dB
Output return loss24dB
FeaturesLinearization design
P1dB15.5dBm
Noise Figure3.9dB
Current - Supply45mA
IP3+28.5dBm
Gain20.3dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. TQP369184
TQP369184

* Images are for reference only

TQP369184

Extended
Manufacturer

Qorvo

MFR.Part #
TQP369184
JLCPCB Part #
C470903
Package
SOT-363
Description
SOT-363 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991B
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TQP369184

* Images are for reference only

TQP369184
Extended
Manufacturer

Qorvo

MFR.Part #
TQP369184
JLCPCB Part #
C470903
Package
SOT-363
Description
SOT-363 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991B
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TQP369184 Specifications

TQP369184 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerQorvo
PackageSOT-363
Frequency Range0GHz~6GHz
Operating Temperature-40℃~+105℃
Voltage - Supply3V~4.5V
Input return loss15dB
Output return loss24dB
FeaturesLinearization design
P1dB15.5dBm
Noise Figure3.9dB
Current - Supply45mA
IP3+28.5dBm
Gain20.3dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TQP369184. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TQP369184 Documents

TQP369184 datasheets or manufacturer documentation.

Datasheet: TQP369184 Datasheet (PDF)

TQP369184 Schematic Symbol & PCB Footprint

The TQP369184 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.