Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. SPF5043Z
SPF5043Z - 1
SPF5043Z - 2
SPF5043Z - 3
Extended1/3
* Images are for reference only
SPF5043Z
Attributes
Value
Manufacturer
Qorvo
MFR.Part #
SPF5043Z
JLCPCB Part #
C470902
Package
SOT-343
Description
-40℃~+85℃ 0.8dB 16dB 17.5dB 18.2dB 22.7dBm 35dBm 4.75V~5.25V 46mA 50MHz~4GHz Linearization design、Bias control circuit SOT-343 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerQorvo
PackageSOT-343
Frequency Range50MHz~4GHz
Operating Temperature-40℃~+85℃
Input return loss16dB
Voltage - Supply4.75V~5.25V
Output return loss17.5dB
FeaturesLinearization design、Bias control circuit
P1dB22.7dBm
Noise Figure0.8dB
Current - Supply46mA
IP335dBm
Gain18.2dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. SPF5043Z
SPF5043Z

* Images are for reference only

SPF5043Z

Extended
Manufacturer

Qorvo

MFR.Part #
SPF5043Z
JLCPCB Part #
C470902
Package
SOT-343
Description
-40℃~+85℃ 0.8dB 16dB 17.5dB 18.2dB 22.7dBm 35dBm 4.75V~5.25V 46mA 50MHz~4GHz Linearization design、Bias control circuit SOT-343 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPF5043Z

* Images are for reference only

SPF5043Z
Extended
Manufacturer

Qorvo

MFR.Part #
SPF5043Z
JLCPCB Part #
C470902
Package
SOT-343
Description
-40℃~+85℃ 0.8dB 16dB 17.5dB 18.2dB 22.7dBm 35dBm 4.75V~5.25V 46mA 50MHz~4GHz Linearization design、Bias control circuit SOT-343 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPF5043Z Specifications

SPF5043Z technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerQorvo
PackageSOT-343
Frequency Range50MHz~4GHz
Operating Temperature-40℃~+85℃
Input return loss16dB
Voltage - Supply4.75V~5.25V
Output return loss17.5dB
FeaturesLinearization design、Bias control circuit
P1dB22.7dBm
Noise Figure0.8dB
Current - Supply46mA
IP335dBm
Gain18.2dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPF5043Z. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SPF5043Z Documents

SPF5043Z datasheets or manufacturer documentation.

Datasheet: SPF5043Z Datasheet (PDF)

SPF5043Z Schematic Symbol & PCB Footprint

The SPF5043Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.