


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Qorvo | |
| Package | SOT-363 | |
| Frequency Range | 0MHz~5GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Input return loss | 17.5dB | |
| Voltage - Supply | 2.5V | |
| Output return loss | 21.2dB | |
| P1dB | 1.7dBm | |
| Features | Linearization design | |
| Noise Figure | 2.6dB | |
| Current - Supply | 11mA | |
| IP3 | +20dBm | |
| Gain | 19.3dB |

* Images are for reference only
QPA0363ATR7
Extended- Manufacturer
- MFR.Part #
- QPA0363ATR7
- JLCPCB Part #
- C470897
- Package
- SOT-363
- Description
- SOT-363 RF Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- QPA0363ATR7
- JLCPCB Part #
- C470897
- Package
- SOT-363
- Description
- SOT-363 RF Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
QPA0363ATR7 Specifications
QPA0363ATR7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Qorvo | |
| Package | SOT-363 | |
| Frequency Range | 0MHz~5GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Input return loss | 17.5dB | |
| Voltage - Supply | 2.5V | |
| Output return loss | 21.2dB | |
| P1dB | 1.7dBm | |
| Features | Linearization design | |
| Noise Figure | 2.6dB | |
| Current - Supply | 11mA | |
| IP3 | +20dBm | |
| Gain | 19.3dB |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QPA0363ATR7. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

QPA0363ATR7 Documents
QPA0363ATR7 datasheets or manufacturer documentation.
Datasheet: QPA0363ATR7 Datasheet (PDF)
QPA0363ATR7 Schematic Symbol & PCB Footprint
The QPA0363ATR7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.