


- Manufacturer
- MFR.Part #
- PE42424A-Z
- JLCPCB Part #
- C470896
- Package
- DFN-6-EP(1.5x1.5)
- Description
- -40℃~+105℃ 1.2dB 100MHz~8.5GHz 2.3V~5.5V 41dBm 48dB Integrated control logic、Integrated impedance matching network、Integrated ESD protection SPDT DFN-6-EP(1.5x1.5) RF Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | pSemi | |
| Package | DFN-6-EP(1.5x1.5) | |
| Frequency range | 100MHz~8.5GHz | |
| Voltage - Supply | 2.3V~5.5V | |
| Insertion loss | 1.2dB | |
| Features | Integrated control logic、Integrated impedance matching network、Integrated ESD protection | |
| P1dB | 41dBm | |
| Circuit | SPDT | |
| isolation | 48dB | |
| operating temperature | -40℃~+105℃ |

* Images are for reference only
PE42424A-Z
Extended- Manufacturer
- MFR.Part #
- PE42424A-Z
- JLCPCB Part #
- C470896
- Package
- DFN-6-EP(1.5x1.5)
- Description
- -40℃~+105℃ 1.2dB 100MHz~8.5GHz 2.3V~5.5V 41dBm 48dB Integrated control logic、Integrated impedance matching network、Integrated ESD protection SPDT DFN-6-EP(1.5x1.5) RF Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PE42424A-Z
- JLCPCB Part #
- C470896
- Package
- DFN-6-EP(1.5x1.5)
- Description
- -40℃~+105℃ 1.2dB 100MHz~8.5GHz 2.3V~5.5V 41dBm 48dB Integrated control logic、Integrated impedance matching network、Integrated ESD protection SPDT DFN-6-EP(1.5x1.5) RF Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PE42424A-Z Specifications
PE42424A-Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | pSemi | |
| Package | DFN-6-EP(1.5x1.5) | |
| Frequency range | 100MHz~8.5GHz | |
| Voltage - Supply | 2.3V~5.5V | |
| Insertion loss | 1.2dB | |
| Features | Integrated control logic、Integrated impedance matching network、Integrated ESD protection | |
| P1dB | 41dBm | |
| Circuit | SPDT | |
| isolation | 48dB | |
| operating temperature | -40℃~+105℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PE42424A-Z. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PE42424A-Z Documents
PE42424A-Z datasheets or manufacturer documentation.
Datasheet: PE42424A-Z Datasheet (PDF)
PE42424A-Z Schematic Symbol & PCB Footprint
The PE42424A-Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.