Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. SGL0622Z
SGL0622Z - 1
SGL0622Z - 2
SGL0622Z - 3
Extended1/3
* Images are for reference only
SGL0622Z
Attributes
Value
Manufacturer
Qorvo
MFR.Part #
SGL0622Z
JLCPCB Part #
C470895
Package
DFN-8-EP(2x2)
Description
-16dBm -40℃~+105℃ 1.4dB 10.5mA 12.3dB 18.7dB 2.7V~3.6V 28.6dB 5MHz~4GHz 6dBm Bias control circuit、Electrostatic protection DFN-8-EP(2x2) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991B
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerQorvo
PackageDFN-8-EP(2x2)
Frequency Range5MHz~4GHz
Operating Temperature-40℃~+105℃
Input return loss18.7dB
Voltage - Supply2.7V~3.6V
Output return loss12.3dB
FeaturesBias control circuit、Electrostatic protection
P1dB6dBm
Noise Figure1.4dB
Current - Supply10.5mA
IP3-16dBm
Gain28.6dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. SGL0622Z
SGL0622Z

* Images are for reference only

SGL0622Z

Extended
Manufacturer

Qorvo

MFR.Part #
SGL0622Z
JLCPCB Part #
C470895
Package
DFN-8-EP(2x2)
Description
-16dBm -40℃~+105℃ 1.4dB 10.5mA 12.3dB 18.7dB 2.7V~3.6V 28.6dB 5MHz~4GHz 6dBm Bias control circuit、Electrostatic protection DFN-8-EP(2x2) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991B
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SGL0622Z

* Images are for reference only

SGL0622Z
Extended
Manufacturer

Qorvo

MFR.Part #
SGL0622Z
JLCPCB Part #
C470895
Package
DFN-8-EP(2x2)
Description
-16dBm -40℃~+105℃ 1.4dB 10.5mA 12.3dB 18.7dB 2.7V~3.6V 28.6dB 5MHz~4GHz 6dBm Bias control circuit、Electrostatic protection DFN-8-EP(2x2) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991B
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SGL0622Z Specifications

SGL0622Z technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerQorvo
PackageDFN-8-EP(2x2)
Frequency Range5MHz~4GHz
Operating Temperature-40℃~+105℃
Input return loss18.7dB
Voltage - Supply2.7V~3.6V
Output return loss12.3dB
FeaturesBias control circuit、Electrostatic protection
P1dB6dBm
Noise Figure1.4dB
Current - Supply10.5mA
IP3-16dBm
Gain28.6dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGL0622Z. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SGL0622Z Documents

SGL0622Z datasheets or manufacturer documentation.

Datasheet: SGL0622Z Datasheet (PDF)

SGL0622Z Schematic Symbol & PCB Footprint

The SGL0622Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.