


- MFR.Part #
- CJ431E-N3A-ARG
- JLCPCB Part #
- C47089387
- Package
- SOT-23
- Description
- -40℃~+125℃ 100mA 1mA 2.49V~36V 2.5V~36V 50ppm/℃ Adjustable Parallel ±0.4% SOT-23 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Jiangsu Changjing Electronics Technology Co., Ltd. | |
| Package | SOT-23 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.5V~36V | |
| Output Type | Adjustable | |
| Output Current | 100mA | |
| Tolerance | ±0.4% | |
| Minimum Cathode Current for Regulation | 1mA | |
| Temperature Coefficient | 50ppm/℃ | |
| Output Voltage | 2.49V~36V | |
| Reference Type | Parallel |

* Images are for reference only
CJ431E-N3A-ARG
Extended- MFR.Part #
- CJ431E-N3A-ARG
- JLCPCB Part #
- C47089387
- Package
- SOT-23
- Description
- -40℃~+125℃ 100mA 1mA 2.49V~36V 2.5V~36V 50ppm/℃ Adjustable Parallel ±0.4% SOT-23 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- MFR.Part #
- CJ431E-N3A-ARG
- JLCPCB Part #
- C47089387
- Package
- SOT-23
- Description
- -40℃~+125℃ 100mA 1mA 2.49V~36V 2.5V~36V 50ppm/℃ Adjustable Parallel ±0.4% SOT-23 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CJ431E-N3A-ARG Specifications
CJ431E-N3A-ARG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Jiangsu Changjing Electronics Technology Co., Ltd. | |
| Package | SOT-23 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.5V~36V | |
| Output Type | Adjustable | |
| Output Current | 100mA | |
| Tolerance | ±0.4% | |
| Minimum Cathode Current for Regulation | 1mA | |
| Temperature Coefficient | 50ppm/℃ | |
| Output Voltage | 2.49V~36V | |
| Reference Type | Parallel |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CJ431E-N3A-ARG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CJ431E-N3A-ARG Schematic Symbol & PCB Footprint
The CJ431E-N3A-ARG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.