


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Hichips | |
| Package | ESOP-8 | |
| Constant Current Accuracy | 3% | |
| Voltage - Input(DC) | 6V~65V | |
| Output Current | 10A | |
| Features | Under Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection | |
| Dimming | PWM | |
| Switch Tube (Built-In/External) | External | |
| Topology | Buck | |
| Operating temperature | -40℃~+125℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Hi7200A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Hichips | |
| Package | ESOP-8 | |
| Constant Current Accuracy | 3% | |
| Voltage - Input(DC) | 6V~65V | |
| Output Current | 10A | |
| Features | Under Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection | |
| Dimming | PWM | |
| Switch Tube (Built-In/External) | External | |
| Topology | Buck | |
| Operating temperature | -40℃~+125℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Hi7200A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The Hi7200A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.