Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. Position Sensors
  6. RD712A028A
RD712A028A - 1
RD712A028A - 2
RD712A028A - 3
Extended1/3
* Images are for reference only
RD712A028A
Attributes
Value
Manufacturer
ALPSALPINE
MFR.Part #
RD712A028A
JLCPCB Part #
C470784
Package
Plugin
Description
-40℃~+105℃ 10mm 12V 12mm 19mm Linear Position Sensor Yes 插件 Position Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/Position Sensors
ManufacturerALPSALPINE
PackagePlugin
Operating Temperature-40℃~+105℃
TypeLinear Position Sensor
Length10mm
Voltage - Supply12V
Height19mm
ModuleYes
Linear Range12mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. Position Sensors
  6. RD712A028A
RD712A028A

* Images are for reference only

RD712A028A

Extended
Manufacturer

ALPSALPINE

MFR.Part #
RD712A028A
JLCPCB Part #
C470784
Package
Plugin
Description
-40℃~+105℃ 10mm 12V 12mm 19mm Linear Position Sensor Yes 插件 Position Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RD712A028A

* Images are for reference only

RD712A028A
Extended
Manufacturer

ALPSALPINE

MFR.Part #
RD712A028A
JLCPCB Part #
C470784
Package
Plugin
Description
-40℃~+105℃ 10mm 12V 12mm 19mm Linear Position Sensor Yes 插件 Position Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RD712A028A Specifications

RD712A028A technical specifications, attributes, and parameters.

AttributesValue
CategorySensors/Position Sensors
ManufacturerALPSALPINE
PackagePlugin
Operating Temperature-40℃~+105℃
TypeLinear Position Sensor
Length10mm
Voltage - Supply12V
Height19mm
ModuleYes
Linear Range12mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RD712A028A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RD712A028A Documents

RD712A028A datasheets or manufacturer documentation.

Datasheet: RD712A028A Datasheet (PDF)

RD712A028A Schematic Symbol & PCB Footprint

The RD712A028A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.