


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | ALPSALPINE | |
| Package | Plugin | |
| Operating Temperature | -10℃~+55℃ | |
| Actuator Color | Black | |
| Termination Style | PC Pin | |
| Actuator Type | Concave Bend | |
| Current Rating | 10A | |
| Circuit | SPST | |
| Length | 23.9mm | |
| Life | 10,000 Cycles | |
| Actuator Identifier | - O | |
| Voltage Rating (AC) | 250V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SDDJE12400 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | ALPSALPINE | |
| Package | Plugin | |
| Operating Temperature | -10℃~+55℃ | |
| Actuator Color | Black | |
| Termination Style | PC Pin | |
| Actuator Type | Concave Bend | |
| Current Rating | 10A | |
| Circuit | SPST | |
| Length | 23.9mm | |
| Life | 10,000 Cycles | |
| Actuator Identifier | - O | |
| Voltage Rating (AC) | 250V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDDJE12400. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SDDJE12400 datasheets or manufacturer documentation.
Datasheet: SDDJE12400 Datasheet (PDF)
The SDDJE12400 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.