Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Pushbutton Switches
  6. SKHHNJA010
SKHHNJA010 - 1
SKHHNJA010 - 2
SKHHNJA010 - 3
Extended1/3
* Images are for reference only
SKHHNJA010
Attributes
Value
Manufacturer
ALPSALPINE
MFR.Part #
SKHHNJA010
JLCPCB Part #
C470264
Package
Plugin
Description
-40℃~+90℃ 1.57N 12V 300,000 Cycles 50mA Dark gray PC Pin Right Angle Round Button SPST 插件 Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Pushbutton Switches
ManufacturerALPSALPINE
PackagePlugin
Operating Temperature-40℃~+90℃
Operating Force1.57N
Contact Current50mA
Voltage Rating12V
Termination StylePC Pin
Life300,000 Cycles
Actuator StyleRound Button
CircuitSPST
Mounting TypeRight Angle
Actuator/Cap ColorDark gray
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Pushbutton Switches
  6. SKHHNJA010
SKHHNJA010

* Images are for reference only

SKHHNJA010

Extended
Manufacturer

ALPSALPINE

MFR.Part #
SKHHNJA010
JLCPCB Part #
C470264
Package
Plugin
Description
-40℃~+90℃ 1.57N 12V 300,000 Cycles 50mA Dark gray PC Pin Right Angle Round Button SPST 插件 Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SKHHNJA010

* Images are for reference only

SKHHNJA010
Extended
Manufacturer

ALPSALPINE

MFR.Part #
SKHHNJA010
JLCPCB Part #
C470264
Package
Plugin
Description
-40℃~+90℃ 1.57N 12V 300,000 Cycles 50mA Dark gray PC Pin Right Angle Round Button SPST 插件 Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SKHHNJA010 Specifications

SKHHNJA010 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Pushbutton Switches
ManufacturerALPSALPINE
PackagePlugin
Operating Temperature-40℃~+90℃
Operating Force1.57N
Contact Current50mA
Voltage Rating12V
Termination StylePC Pin
Life300,000 Cycles
Actuator StyleRound Button
CircuitSPST
Mounting TypeRight Angle
Actuator/Cap ColorDark gray
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SKHHNJA010. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SKHHNJA010 Documents

SKHHNJA010 datasheets or manufacturer documentation.

Datasheet: SKHHNJA010 Datasheet (PDF)

SKHHNJA010 Schematic Symbol & PCB Footprint

The SKHHNJA010 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.