Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Pushbutton Switches
  6. SKHLAAA010
SKHLAAA010 - 1
SKHLAAA010 - 2
SKHLAAA010 - 3
Extended1/3
* Images are for reference only
SKHLAAA010
Attributes
Value
Manufacturer
ALPSALPINE
MFR.Part #
SKHLAAA010
JLCPCB Part #
C470263
Package
Plugin
Description
-40℃~+90℃ 12V 50,000 cycles 50mA 98gf Black PC Pin Rectangular Button Right Angle SPST 插件 Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Pushbutton Switches
ManufacturerALPSALPINE
PackagePlugin
Operating Temperature-40℃~+90℃
Operating Force98gf
Contact Current50mA
Voltage Rating12V
Termination StylePC Pin
Life50,000 cycles
Actuator StyleRectangular Button
CircuitSPST
Mounting TypeRight Angle
Actuator/Cap ColorBlack
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Pushbutton Switches
  6. SKHLAAA010
SKHLAAA010

* Images are for reference only

SKHLAAA010

Extended
Manufacturer

ALPSALPINE

MFR.Part #
SKHLAAA010
JLCPCB Part #
C470263
Package
Plugin
Description
-40℃~+90℃ 12V 50,000 cycles 50mA 98gf Black PC Pin Rectangular Button Right Angle SPST 插件 Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SKHLAAA010

* Images are for reference only

SKHLAAA010
Extended
Manufacturer

ALPSALPINE

MFR.Part #
SKHLAAA010
JLCPCB Part #
C470263
Package
Plugin
Description
-40℃~+90℃ 12V 50,000 cycles 50mA 98gf Black PC Pin Rectangular Button Right Angle SPST 插件 Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SKHLAAA010 Specifications

SKHLAAA010 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Pushbutton Switches
ManufacturerALPSALPINE
PackagePlugin
Operating Temperature-40℃~+90℃
Operating Force98gf
Contact Current50mA
Voltage Rating12V
Termination StylePC Pin
Life50,000 cycles
Actuator StyleRectangular Button
CircuitSPST
Mounting TypeRight Angle
Actuator/Cap ColorBlack
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SKHLAAA010. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SKHLAAA010 Documents

SKHLAAA010 datasheets or manufacturer documentation.

Datasheet: SKHLAAA010 Datasheet (PDF)

SKHLAAA010 Schematic Symbol & PCB Footprint

The SKHLAAA010 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.