


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | ALPSALPINE | |
| Package | Plugin | |
| Operating Temperature | -10℃~+60℃ | |
| Operating Force | 2.3N | |
| Contact Current | 100mA | |
| Self Lock / No Lock | Latching | |
| Voltage Rating | 30V | |
| Termination Style | PC Pin | |
| Actuator Style | Square Plunger | |
| Circuit | DPDT | |
| Mounting Type | Right Angle | |
| Actuator/Cap Color | Blue |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SPUN194900 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | ALPSALPINE | |
| Package | Plugin | |
| Operating Temperature | -10℃~+60℃ | |
| Operating Force | 2.3N | |
| Contact Current | 100mA | |
| Self Lock / No Lock | Latching | |
| Voltage Rating | 30V | |
| Termination Style | PC Pin | |
| Actuator Style | Square Plunger | |
| Circuit | DPDT | |
| Mounting Type | Right Angle | |
| Actuator/Cap Color | Blue |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPUN194900. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SPUN194900 datasheets or manufacturer documentation.
Datasheet: SPUN194900 Datasheet (PDF)
The SPUN194900 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.