Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. DRV8376SNLGR
DRV8376SNLGR
Extended
* Images are for reference only
DRV8376SNLGR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DRV8376SNLGR
JLCPCB Part #
C47023654
Package
VQFN-28(5x6)
Description
VQFN-28(5x6) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerTexas Instruments
PackageVQFN-28(5x6)
Operating Temperature-40℃~+125℃
Integrated FETsYes
Voltage - Supply4.5V~65V
Number of Half Bridges3
FeaturesInterleaved conduction protection、Soft switching
Drive TypeThree Phase
RDS(on)400mΩ
Quiescent Current(Iq)1.5uA
Peak Current4.5A
InterfacePWM、SPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. DRV8376SNLGR
DRV8376SNLGR

* Images are for reference only

DRV8376SNLGR

Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8376SNLGR
JLCPCB Part #
C47023654
Package
VQFN-28(5x6)
Description
VQFN-28(5x6) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8376SNLGR

* Images are for reference only

DRV8376SNLGR
Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8376SNLGR
JLCPCB Part #
C47023654
Package
VQFN-28(5x6)
Description
VQFN-28(5x6) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8376SNLGR Specifications

DRV8376SNLGR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerTexas Instruments
PackageVQFN-28(5x6)
Operating Temperature-40℃~+125℃
Integrated FETsYes
Voltage - Supply4.5V~65V
Number of Half Bridges3
FeaturesInterleaved conduction protection、Soft switching
Drive TypeThree Phase
RDS(on)400mΩ
Quiescent Current(Iq)1.5uA
Peak Current4.5A
InterfacePWM、SPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV8376SNLGR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DRV8376SNLGR Schematic Symbol & PCB Footprint

The DRV8376SNLGR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.