Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. MSK12C02-BB2.0
MSK12C02-BB2.0 - 1
MSK12C02-BB2.0 - 2
MSK12C02-BB2.0 - 3
Extended1/3
* Images are for reference only
MSK12C02-BB2.0
Attributes
Value
Manufacturer
SHOU HAN
MFR.Part #
MSK12C02-BB2.0
JLCPCB Part #
C47020936
Package
SMD,6.7x1.5mm
Description
-25℃~+70℃ 1.45mm 10,000 cycles 100mA 12V 150gf 2mm 4.8mm 6.7mm Gull Wing Phosphor coppe Rectangular Columnar SPDT Silver Surface Mount, Right Angle White SMD,6.7x1.5mm Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerSHOU HAN
PackageSMD,6.7x1.5mm
Operating Temperature-25℃~+70℃
Actuator ColorWhite
Termination StyleGull Wing
Voltage Rating12V
Current Rating100mA
Actuator StyleRectangular Columnar
Contact FinishSilver
Switch Height4.8mm
CircuitSPDT
Actuator Length2mm
Mounting TypeSurface Mount, Right Angle
Operating Force150gf
Length6.7mm
Contact MaterialPhosphor coppe
Life10,000 cycles
Width1.45mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. MSK12C02-BB2.0
MSK12C02-BB2.0

* Images are for reference only

MSK12C02-BB2.0

Extended
Manufacturer

SHOU HAN

MFR.Part #
MSK12C02-BB2.0
JLCPCB Part #
C47020936
Package
SMD,6.7x1.5mm
Description
-25℃~+70℃ 1.45mm 10,000 cycles 100mA 12V 150gf 2mm 4.8mm 6.7mm Gull Wing Phosphor coppe Rectangular Columnar SPDT Silver Surface Mount, Right Angle White SMD,6.7x1.5mm Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSK12C02-BB2.0

* Images are for reference only

MSK12C02-BB2.0
Extended
Manufacturer

SHOU HAN

MFR.Part #
MSK12C02-BB2.0
JLCPCB Part #
C47020936
Package
SMD,6.7x1.5mm
Description
-25℃~+70℃ 1.45mm 10,000 cycles 100mA 12V 150gf 2mm 4.8mm 6.7mm Gull Wing Phosphor coppe Rectangular Columnar SPDT Silver Surface Mount, Right Angle White SMD,6.7x1.5mm Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSK12C02-BB2.0 Specifications

MSK12C02-BB2.0 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerSHOU HAN
PackageSMD,6.7x1.5mm
Operating Temperature-25℃~+70℃
Actuator ColorWhite
Termination StyleGull Wing
Voltage Rating12V
Current Rating100mA
Actuator StyleRectangular Columnar
Contact FinishSilver
Switch Height4.8mm
CircuitSPDT
Actuator Length2mm
Mounting TypeSurface Mount, Right Angle
Operating Force150gf
Length6.7mm
Contact MaterialPhosphor coppe
Life10,000 cycles
Width1.45mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSK12C02-BB2.0. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSK12C02-BB2.0 Documents

MSK12C02-BB2.0 datasheets or manufacturer documentation.

MSK12C02-BB2.0 Schematic Symbol & PCB Footprint

The MSK12C02-BB2.0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.