Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LW5833N11E
LW5833N11E - 1
LW5833N11E - 2
LW5833N11E - 3
Extended1/3
* Images are for reference only
LW5833N11E
Attributes
Value
Manufacturer
Lewa Micro
MFR.Part #
LW5833N11E
JLCPCB Part #
C47018735
Package
DFN-4L(1x1)
Description
-40℃~+125℃@(Tj) 1 240mV@(300mA) 3.3V 500mA 6V 700nA 90dB Fixed Over Current Protection、Enable、Short Circuit Protection、Thermal Shutdown Positive DFN-4L(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerLewa Micro
PackageDFN-4L(1x1)
Power Supply Rejection Ratio (PSRR)80dB
standby current700nA
Operating Temperature-40℃~+125℃@(Tj)
Voltage - Supply6V
Output TypeFixed
Output Current500mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Output discharge
Output Voltage3.3V
Voltage Dropout255mV@(300mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LW5833N11E
LW5833N11E

* Images are for reference only

LW5833N11E

Extended
Manufacturer

Lewa Micro

MFR.Part #
LW5833N11E
JLCPCB Part #
C47018735
Package
DFN-4L(1x1)
Description
-40℃~+125℃@(Tj) 1 240mV@(300mA) 3.3V 500mA 6V 700nA 90dB Fixed Over Current Protection、Enable、Short Circuit Protection、Thermal Shutdown Positive DFN-4L(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LW5833N11E

* Images are for reference only

LW5833N11E
Extended
Manufacturer

Lewa Micro

MFR.Part #
LW5833N11E
JLCPCB Part #
C47018735
Package
DFN-4L(1x1)
Description
-40℃~+125℃@(Tj) 1 240mV@(300mA) 3.3V 500mA 6V 700nA 90dB Fixed Over Current Protection、Enable、Short Circuit Protection、Thermal Shutdown Positive DFN-4L(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LW5833N11E Specifications

LW5833N11E technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerLewa Micro
PackageDFN-4L(1x1)
Power Supply Rejection Ratio (PSRR)80dB
standby current700nA
Operating Temperature-40℃~+125℃@(Tj)
Voltage - Supply6V
Output TypeFixed
Output Current500mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Output discharge
Output Voltage3.3V
Voltage Dropout255mV@(300mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LW5833N11E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LW5833N11E Schematic Symbol & PCB Footprint

The LW5833N11E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.