Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Board-to-Board and Backplane Connector
  6. HX-BTB M0810-2x10P
HX-BTB M0810-2x10P - 1
HX-BTB M0810-2x10P - 2
HX-BTB M0810-2x10P - 3
Extended1/3
* Images are for reference only
HX-BTB M0810-2x10P
Attributes
Value
Manufacturer
hanxia
MFR.Part #
HX-BTB M0810-2x10P
JLCPCB Part #
C47018698
Package
SMD,P=0.8mm
Description
SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Board-to-Board and Backplane Connector
Manufacturerhanxia
PackageSMD,P=0.8mm
Operating Temperature-25℃~+85℃
Number of Rows2
System Fit Height4mm、4.5mm、5mm、5.5mm
Voltage Rating60V
Connection TypeSlot Contact
Contact PlatingGold
Number of Pins20P
Contact MaterialPhosphor Bronze
Current Rating500mA
Pitch0.8mm
Supplementary FeaturesWith column、Floating Structure
GenderMale
Mounting TypeSurface Mount,Vertical
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Board-to-Board and Backplane Connector
  6. HX-BTB M0810-2x10P
HX-BTB M0810-2x10P

* Images are for reference only

HX-BTB M0810-2x10P

Extended
Manufacturer

hanxia

MFR.Part #
HX-BTB M0810-2x10P
JLCPCB Part #
C47018698
Package
SMD,P=0.8mm
Description
SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX-BTB M0810-2x10P

* Images are for reference only

HX-BTB M0810-2x10P
Extended
Manufacturer

hanxia

MFR.Part #
HX-BTB M0810-2x10P
JLCPCB Part #
C47018698
Package
SMD,P=0.8mm
Description
SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX-BTB M0810-2x10P Specifications

HX-BTB M0810-2x10P technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Board-to-Board and Backplane Connector
Manufacturerhanxia
PackageSMD,P=0.8mm
Operating Temperature-25℃~+85℃
Number of Rows2
System Fit Height4mm、4.5mm、5mm、5.5mm
Voltage Rating60V
Connection TypeSlot Contact
Contact PlatingGold
Number of Pins20P
Contact MaterialPhosphor Bronze
Current Rating500mA
Pitch0.8mm
Supplementary FeaturesWith column、Floating Structure
GenderMale
Mounting TypeSurface Mount,Vertical
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX-BTB M0810-2x10P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HX-BTB M0810-2x10P Documents

HX-BTB M0810-2x10P datasheets or manufacturer documentation.

HX-BTB M0810-2x10P Schematic Symbol & PCB Footprint

The HX-BTB M0810-2x10P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.