Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UCC2897ARGPR
UCC2897ARGPR - 1
UCC2897ARGPR - 2
UCC2897ARGPR - 3
Extended1/3
* Images are for reference only
UCC2897ARGPR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC2897ARGPR
JLCPCB Part #
C469850
Package
QFN-20-EP(4x4)
Description
-40℃~+125℃ 250kHz 70% 8.5V~16V Flyback、Forward QFN-20-EP(4x4) AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageQFN-20-EP(4x4)
Operating Temperature-40℃~+125℃
Frequency - Switching250kHz
Voltage - Supply8.5V~16V
Output Current2.5A
Duty Cycle(Max)70%
Feedback SystemSecondary-Side Feedback
Working ModePWM Modulation
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、High voltage direct start、Brown-in/Brown-out detection、Adjustable soft-start、Under-voltage lockout、Slope compensation、Hiccup current limiting
TopologyFlyback、Forward
Output Voltage11.1V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UCC2897ARGPR
UCC2897ARGPR

* Images are for reference only

UCC2897ARGPR

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC2897ARGPR
JLCPCB Part #
C469850
Package
QFN-20-EP(4x4)
Description
-40℃~+125℃ 250kHz 70% 8.5V~16V Flyback、Forward QFN-20-EP(4x4) AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC2897ARGPR

* Images are for reference only

UCC2897ARGPR
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC2897ARGPR
JLCPCB Part #
C469850
Package
QFN-20-EP(4x4)
Description
-40℃~+125℃ 250kHz 70% 8.5V~16V Flyback、Forward QFN-20-EP(4x4) AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC2897ARGPR Specifications

UCC2897ARGPR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageQFN-20-EP(4x4)
Operating Temperature-40℃~+125℃
Frequency - Switching250kHz
Voltage - Supply8.5V~16V
Output Current2.5A
Duty Cycle(Max)70%
Feedback SystemSecondary-Side Feedback
Working ModePWM Modulation
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、High voltage direct start、Brown-in/Brown-out detection、Adjustable soft-start、Under-voltage lockout、Slope compensation、Hiccup current limiting
TopologyFlyback、Forward
Output Voltage11.1V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC2897ARGPR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC2897ARGPR Documents

UCC2897ARGPR datasheets or manufacturer documentation.

Datasheet: UCC2897ARGPR Datasheet (PDF)

UCC2897ARGPR Schematic Symbol & PCB Footprint

The UCC2897ARGPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.