Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. I2C Isolators
  6. CMT8100WH
CMT8100WH - 1
CMT8100WH - 2
CMT8100WH - 3
Extended1/3
* Images are for reference only
CMT8100WH
Attributes
Value
Manufacturer
HopeRF Micro-electronics
MFR.Part #
CMT8100WH
JLCPCB Part #
C46962125
Package
SOW-8WB
Description
SOW-8WB I2C Isolators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/I2C Isolators
ManufacturerHopeRF Micro-electronics
PackageSOW-8WB
Operating Temperature-40℃~+125℃
Operating Voltage2.5V~5.5V
Peak Output Current(Sink)4mA、30mA
Isolation Voltage(Vrms)5000
Clock DirectionBidirectional
Maximum I2C Clock2MHz
CMTI(kV/us)150kV/us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. I2C Isolators
  6. CMT8100WH
CMT8100WH

* Images are for reference only

CMT8100WH

Extended
Manufacturer

HopeRF Micro-electronics

MFR.Part #
CMT8100WH
JLCPCB Part #
C46962125
Package
SOW-8WB
Description
SOW-8WB I2C Isolators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMT8100WH

* Images are for reference only

CMT8100WH
Extended
Manufacturer

HopeRF Micro-electronics

MFR.Part #
CMT8100WH
JLCPCB Part #
C46962125
Package
SOW-8WB
Description
SOW-8WB I2C Isolators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMT8100WH Specifications

CMT8100WH technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/I2C Isolators
ManufacturerHopeRF Micro-electronics
PackageSOW-8WB
Operating Temperature-40℃~+125℃
Operating Voltage2.5V~5.5V
Peak Output Current(Sink)4mA、30mA
Isolation Voltage(Vrms)5000
Clock DirectionBidirectional
Maximum I2C Clock2MHz
CMTI(kV/us)150kV/us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMT8100WH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CMT8100WH Documents

CMT8100WH datasheets or manufacturer documentation.

CMT8100WH Schematic Symbol & PCB Footprint

The CMT8100WH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.